PBSS5620PA,115 | |
---|---|
DigiKey Part Number | 1727-5123-2-ND - Tape & Reel (TR) 1727-5123-1-ND - Cut Tape (CT) 1727-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5620PA,115 |
Description | TRANS PNP 20V 6A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 80MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 190 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.35800 | $3.58 |
100 | $0.24290 | $24.29 |
500 | $0.19008 | $95.04 |
1,000 | $0.17260 | $172.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15005 | $450.15 |
6,000 | $0.13855 | $831.30 |
9,000 | $0.13265 | $1,193.85 |
15,000 | $0.12599 | $1,889.85 |
21,000 | $0.12412 | $2,606.52 |