PCMF2USB3S/S711 | |
---|---|
DigiKey Part Number | 2156-PCMF2USB3S/S711-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PCMF2USB3S/S711 |
Description | NOW NEXPERIA PCMF1USB3S - DATA L |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | ESD | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,158 | $0.26000 | $301.08 |