SLB03070LR352ZA | |
---|---|
DigiKey Part Number | SLB03070LR352TR-ND - Tape & Reel (TR) SLB03070LR352CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLB03070LR352ZA |
Description | BATTERY LITH-ION 2.4V 350UAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 350µAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.12" Dia x 0.28" H (3.0mm x 7.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $5.45400 | $54.54 |
50 | $4.78740 | $239.37 |
100 | $4.54500 | $454.50 |
250 | $4.21168 | $1,052.92 |
500 | $4.06020 | $2,030.10 |
1,000 | $3.93900 | $3,939.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.28877 | $4,577.54 |
4,000 | $2.26250 | $9,050.00 |