SLB03070LR356ZA | |
---|---|
DigiKey Part Number | SLB03070LR356ZA-ND |
Manufacturer | |
Manufacturer Product Number | SLB03070LR356ZA |
Description | BATTERY LITH-ION 2.4V 0.35MAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 350µAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.12" Dia x 0.27" H (3.1mm x 6.8mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 7mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.97000 | $3.97 |
10 | $3.29900 | $32.99 |
50 | $3.12220 | $156.11 |