R3111N301A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3111N301A-TR-FETR-ND - Tape & Reel (TR) 2129-R3111N301A-TR-FECT-ND - Cut Tape (CT) 2129-R3111N301A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3111N301A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.36700 | $3.67 |
25 | $0.32760 | $8.19 |
100 | $0.28500 | $28.50 |
250 | $0.26460 | $66.15 |
500 | $0.25234 | $126.17 |
1,000 | $0.24222 | $242.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22973 | $689.19 |