R5F10RFCAFP#30

DigiKey Part Number
R5F10RFCAFP#30-ND
Manufacturer
Manufacturer Product Number
R5F10RFCAFP#30
Description
IC MCU 16BIT 32KB FLASH 44LQFP
Customer Reference
Detailed Description
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Last Time Buy
Request Stock Notification
Last Time Buy Date: 9/30/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.37400$13.74
25$1.25040$31.26
160$1.07938$172.70
320$1.03516$331.25
480$1.01302$486.25
960$0.98054$941.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.