820KCG1R16 | |
---|---|
DigiKey Part Number | 3588-820KCG1R16-ND |
Manufacturer | |
Manufacturer Product Number | 820KCG1R16 |
Description | Micromodule ClickNGo 1 Relay Out |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 100 ~ 240VAC/DC, 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Analog, Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | USB | |
Number of Characters Per Row | - | |
Display Type | LCD - Tri Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC/DC, 12 ~ 24VDC | |
Panel Cutout Dimensions | Square - 48.00mm x 48.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |