
VR-1-H-1 | |
---|---|
DigiKey Part Number | 4080-VR-1-H-1-ND |
Manufacturer | |
Manufacturer Product Number | VR-1-H-1 |
Description | VOLTAGE PROTECTION RELAY 1-PHASE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rishabh Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage | |
Voltage - Supply | 220 ~ 254VAC | |
Trip Range | 165 ~ 317.5VAC | |
Delay Time | 0 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.00000 | $15.00 |