BF723,115 | |
---|---|
DigiKey Part Number | 2156-BF723,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF723,115 |
Description | NEXPERIA BF723 - SMALL SIGNAL BI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 100 mA 60MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BF723,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 1.2 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,556 | $0.12000 | $306.72 |