MC17XS6500EEKR2

DigiKey Part Number
568-MC17XS6500EEKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC17XS6500EEKR2
Description
IC PWR SWITCH N-CHAN 1:1 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:3 N-Channel 5.5A 32-HSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
2:3
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
7V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
5.5A
Rds On (Typ)
17mOhm
Input Type
-
Features
Internal PWM
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HSOP
Package / Case
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.38841$4,388.41
2,000$4.29792$8,595.84
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.