MCIMX6Z0DVM09ABR

DigiKey Part Number
568-MCIMX6Z0DVM09ABRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX6Z0DVM09ABR
Description
I.MX6ULZ, 289MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6ULZ 1 Core, 32-Bit 900MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
900MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Keypad
Ethernet
-
SATA
-
USB
USB 2.0 OTG + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
A-HAB, ARM TZ, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.02588$7,025.88
Manufacturers Standard Package