Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $14.49000 Tray | - | Tray | Active | ARM® Cortex®-A7 | 1 Core, 64-Bit | 1GHz | ARM® Cortex®-M33 | DDR3L, DDR4 | No | LCD | 10/100/1000Mbps (2) | - | USB 2.0 OTG (2) | 3.3V | -40°C ~ 85°C (TA) | - | - | AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI | |||
1,000 In Stock | 1 : $18.67000 Cut Tape (CT) 1,000 : $15.02500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
0 In Stock Check Lead Time | 1 : $19.53000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-LQFP | 208-LFQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
1,000 In Stock | 1 : $20.19000 Cut Tape (CT) 1,000 : $12.86303 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -20°C ~ 70°C (TA) | - | - | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
1,455 In Stock | 1 : $16.04000 Cut Tape (CT) 1,000 : $12.91250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-LFBGA | 289-LFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
0 In Stock Check Lead Time | 1 : $20.02000 Tray | - | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : $23.91000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : $37.83000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock 277 Marketplace Check Lead Time | 1 : $38.79000 Tray 20 : $25.91000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | ARM® Cortex®-A9, ARM® Cortex®-M4 | 2 Core, 32-Bit | 227MHz, 1GHz | Multimedia; NEON™ MPE | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD, LVDS | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 2.5V, 2.8V, 3.15V | -20°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | Surface Mount | 529-LFBGA | 529-MAPBGA (19x19) | AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC | |||
380 In Stock | 1 : $46.96000 Cut Tape (CT) 500 : $32.25874 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA | 624-MAPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock 51 Marketplace Check Lead Time | 1 : $131.05000 Tray 5 : $122.87000 Tray | - | Tray Tray | Active | ARM® Cortex®-A72 | 4 Core, 64-Bit | 1.6GHz | - | DDR4 | - | - | 10GbE (2), 2.5GbE (1), 1GbE (4) | SATA 6Gbps (1) | USB 3.0 (3) + PHY | - | 0°C ~ 105°C | - | - | Secure Boot, TrustZone® | Surface Mount | 780-FBGA, FCBGA | 780-FCPBGA (23x23) | - | |||
1,500 In Stock | 1 : $7.19000 Cut Tape (CT) 1,500 : $7.18750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 600MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (2) | - | USB 2.0 (3) | 3.3V | -40°C ~ 105°C (TA) | - | - | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | Surface Mount | 228-TFBGA | 228-TFBGA (11x11) | - | |||
0 In Stock Check Lead Time | 1 : $12.02000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 176-LFBGA | 176-LFBGA (8x8) | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : $14.05000 Tray | - | Tray | Active | AndesCore™ AX45MP | 1 Core, 16-Bit | 1GHz | - | DDR3L, DDR4 | No | - | GbE (1) | - | USB 2.0 (2) | - | -40°C ~ 85°C (TA) | - | - | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 266-LFBGA | 266-LFBGA (11x11) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
1,704 In Stock | 1 : $14.33000 Cut Tape (CT) 1,800 : $8.18975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ | Surface Mount | 257-TFBGA | 257-TFBGA (10x10) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock 1,539 Marketplace Check Lead Time | 1 : $14.39000 Tray 50 : $11.14000 Tray | - | Tray Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, LPDDR3 | Yes | EPDC, LCD | - | - | USB 2.0 OTG + PHY (2) | 1.2V, 1.8V, 2.5V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | - | |||
0 In Stock Check Lead Time | 1 : $14.49000 Tray | - | Tray | Active | AndesCore™ AX45MP | 1 Core, 16-Bit | 1GHz | - | DDR3L, DDR4 | No | - | GbE (2) | - | USB 2.0 (2) | - | -40°C ~ 85°C (TA) | - | - | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : $14.56000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 176-LFBGA | 176-LFBGA (8x8) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
293 In Stock | 1 : $14.58000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 176-LFBGA | 176-LFBGA (8x8) | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
1,200 In Stock | 1 : $16.91000 Cut Tape (CT) 1,500 : $9.43863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
0 In Stock Check Lead Time | 1 : $17.11000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 176-LQFP | 176-LFQFP (24x24) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : $19.08000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | - | - | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 176-LFBGA | 176-LFBGA (13x13) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : $19.20000 Tray | - | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : $19.53000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-LQFP | 208-LFQFP (28x28) | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : $19.53000 Tray | - | Tray | Active | ARM® Cortex®-A9 | 1 Core | 400MHz | Multimedia; NEON™ MPE | - | Yes | LCD | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | - | - | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 233-FBGA | 233-FBGA (15x15) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |