MIMX8SL1AVNFZABR | |
---|---|
DigiKey Part Number | 568-MIMX8SL1AVNFZABRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIMX8SL1AVNFZABR |
Description | MIMX8SL1AVNFZABR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M4 System On Chip (SOC) IC i.MX8X 1.2GHz, 264MHz 388-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M4 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | AC'97, CANbus, I2C, I2S, MMC/SD, PCIe, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Speed | 1.2GHz, 264MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 388-LFBGA | |
Supplier Device Package | 388-LBGA (15x15) | |
Number of I/O | - |