BCM47622A1IFEBG | |
---|---|
DigiKey Part Number | 516-BCM47622A1IFEBG-ND |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | BCM47622A1IFEBG |
Description | QUAD CORE A7,DUAL 11AX WIFI PROC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 System On Chip (SOC) IC - 1.5GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | DDR3, DDR4, LED | |
Connectivity | Ethernet, I2C, PCIe, SPI, UART/USART, USB, Wifi | |
Speed | 1.5GHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | - |
Quantity | Unit Price | Ext Price |
---|---|---|
588 | $36.30537 | $21,347.56 |