NCJ3340AHN/00300Y

DigiKey Part Number
NCJ3340AHN/00300Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCJ3340AHN/00300Y
Description
IC MIFARE SMART CARD 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Frequency
-
Standards
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.12904$20,516.16
Manufacturers Standard Package