NCJ3340AHN/00330Y | |
---|---|
DigiKey Part Number | 568-NCJ3340AHN/00330YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCJ3340AHN/00330Y |
Description | NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.12904 | $20,516.16 |