OWS-1936W-8B | |
---|---|
DigiKey Part Number | 3949-OWS-1936W-8B-ND |
Manufacturer | |
Manufacturer Product Number | OWS-1936W-8B |
Description | SPEAKER 8OHM 500MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 650 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-1936W-8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 500mW/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -20°C ~ 65°C | |
Distortion Rating | 5% @ 2kHz |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.57500 | $15.75 |
25 | $1.45160 | $36.29 |
50 | $1.36500 | $68.25 |
100 | $1.28400 | $128.40 |
250 | $1.18468 | $296.17 |
520 | $1.11123 | $577.84 |
1,040 | $1.04629 | $1,088.14 |
5,200 | $1.01250 | $5,265.00 |