2SC3787S

DigiKey Part Number
2156-2SC3787S-ND
Manufacturer
Manufacturer Product Number
2SC3787S
Description
POWER BIPOLAR TRANSISTOR NPN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 140 mA 150MHz 1.3 W Through Hole TO-126ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
140 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Power - Max
1.3 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126ML
In-Stock: 10,090
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,211$0.25000$302.75