FUSB302BVMPX | |
---|---|
DigiKey Part Number | FUSB302BVMPXOSTR-ND - Tape & Reel (TR) FUSB302BVMPXOSCT-ND - Cut Tape (CT) FUSB302BVMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302BVMPX |
Description | IC USB CONTROLLER I2C 14WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 I2C Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.1 | |
Voltage - Supply | 4V ~ 21V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (2.5x2.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.31600 | $23.16 |
25 | $1.97640 | $49.41 |
100 | $1.59190 | $159.19 |
250 | $1.40308 | $350.77 |
500 | $1.28696 | $643.48 |
1,000 | $1.18971 | $1,189.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13287 | $3,398.61 |