M74VHC1GT32DTT1G | |
---|---|
DigiKey Part Number | M74VHC1GT32DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1GT32DTT1GOSCT-ND - Cut Tape (CT) M74VHC1GT32DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT32DTT1G |
Description | IC GATE OR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT32DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |