NCP81610AMNTXG | |
---|---|
DigiKey Part Number | 488-NCP81610AMNTXGTR-ND - Tape & Reel (TR) 488-NCP81610AMNTXGCT-ND - Cut Tape (CT) 488-NCP81610AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81610AMNTXG |
Description | 8 PH CNTRLR W OVR4+ INTERFC LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 8 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C, PSI | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, SPI | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.20700 | $22.07 |
25 | $1.88120 | $47.03 |
100 | $1.51250 | $151.25 |
250 | $1.33140 | $332.85 |
500 | $1.21998 | $609.99 |
1,000 | $1.12665 | $1,126.65 |
2,500 | $1.06250 | $2,656.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06250 | $5,312.50 |