NCP81610MNTXG

DigiKey Part Number
488-NCP81610MNTXGTR-ND - Tape & Reel (TR)
488-NCP81610MNTXGCT-ND - Cut Tape (CT)
488-NCP81610MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81610MNTXG
Description
IC CTLR 8-PHASE 40QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 20V
Frequency - Switching
250kHz ~ 1.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
I2C, PSI
Control Features
Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, SPI
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.73500$27.35
25$2.34280$58.57
100$1.89980$189.98
250$1.68220$420.55
500$1.54832$774.16
1,000$1.43620$1,436.20
2,500$1.41250$3,531.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.41250$7,062.50
Manufacturers Standard Package