NTMFS024N06CT1G | |
---|---|
DigiKey Part Number | 488-NTMFS024N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFS024N06CT1GCT-ND - Cut Tape (CT) 488-NTMFS024N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS024N06CT1G |
Description | MOSFET N-CH 60V 8A/25A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 333 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.56100 | $5.61 |
100 | $0.38610 | $38.61 |
500 | $0.30682 | $153.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.26732 | $400.98 |
3,000 | $0.24718 | $741.54 |
4,500 | $0.23686 | $1,065.87 |
7,500 | $0.23200 | $1,740.00 |