NVMTS1D6N10MCTXG | |
---|---|
DigiKey Part Number | 488-NVMTS1D6N10MCTXGTR-ND - Tape & Reel (TR) 488-NVMTS1D6N10MCTXGCT-ND - Cut Tape (CT) 488-NVMTS1D6N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D6N10MCTXG |
Description | PTNG 100V SINGLE NCH PQFN8X8 STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Ta), 273A (Tc) 5W (Ta), 291W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7630 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 291W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.35100 | $43.51 |
100 | $3.27870 | $327.87 |
500 | $3.10562 | $1,552.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.10563 | $9,316.89 |