ACB-24-V-20A | |
---|---|
DigiKey Part Number | 2298-ACB-24-V-20A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-24-V-20A |
Description | VER. BRACKET-TYPE I AUTO,20A 24V |
Customer Reference | |
Detailed Description | Circuit Breaker Shortstop 20A AC 24 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACB-24-V-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Shortstop | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAEJ553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.81000 | $5.81 |
10 | $5.46500 | $54.65 |
25 | $5.11400 | $127.85 |
50 | $4.76600 | $238.30 |
100 | $4.41500 | $441.50 |
250 | $4.34100 | $1,085.25 |
500 | $4.25700 | $2,128.50 |
1,000 | $4.18400 | $4,184.00 |