TSD-5A | |
---|---|
DigiKey Part Number | 2298-TSD-5A-ND |
Manufacturer | |
Manufacturer Product Number | TSD-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TSD-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 108.7 | |
Approval Agency | cURus, IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.71600 | $7.16 |
25 | $0.66000 | $16.50 |
50 | $0.57300 | $28.65 |
100 | $0.53700 | $53.70 |
250 | $0.50300 | $125.75 |
500 | $0.46400 | $232.00 |
1,000 | $0.44700 | $447.00 |