AFK128160A1-1.77N6NTM | |
---|---|
DigiKey Part Number | 2544-AFK128160A1-1.77N6NTM-ND |
Manufacturer | |
Manufacturer Product Number | AFK128160A1-1.77N6NTM |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
25 | $4.92000 | $123.00 |
50 | $4.25000 | $212.50 |