
WEO012864VWPP3N0Y000 | |
---|---|
DigiKey Part Number | 4863-WEO012864VWPP3N0Y000-ND |
Manufacturer | |
Manufacturer Product Number | WEO012864VWPP3N0Y000 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 22.74mm W x 11.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | SSD1315 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |