SC10036 | |
---|---|
DigiKey Part Number | 2234-SC10036-ND |
Manufacturer | |
Manufacturer Product Number | SC10036 |
Description | MONOCRYSTALLINE SOLAR CELL 3.6V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Current @ Pmpp | 100 mA | |
Voltage @ Pmpp | 3.6 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.400" L x 2.400" W x 0.200" H (60.96mm x 60.96mm x 5.08mm) |