SC20050 | |
---|---|
DigiKey Part Number | 2234-SC20050-ND |
Manufacturer | |
Manufacturer Product Number | SC20050 |
Description | MONOCRYSTALLINE SOLAR CELL 5.0V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Current @ Pmpp | 200 mA | |
Voltage @ Pmpp | 5 V | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.700" L x 2.800" W x 0.200" H (119.38mm x 71.12mm x 5.08mm) |