P1-SMAJ/PIGTAIL-034SR-2 | |
---|---|
DigiKey Part Number | 3648-P1-SMAJ/PIGTAIL-034SR-2-ND |
Manufacturer | |
Manufacturer Product Number | P1-SMAJ/PIGTAIL-034SR-2 |
Description | COAX CBL SMA TO CABLE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable 0.034" Semi-Rigid Cable 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
Length | 2.000" (50.80mm) | |
Cable Type | 0.034" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $19.38000 | $58.14 |
24 | $16.97000 | $407.28 |