
P1-SMAJ/PIGTAIL-047SR-4 | |
---|---|
DigiKey Part Number | 3648-P1-SMAJ/PIGTAIL-047SR-4-ND |
Manufacturer | |
Manufacturer Product Number | P1-SMAJ/PIGTAIL-047SR-4 |
Description | COAX CBL SMA TO CABLE 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $17.19000 | $51.57 |
24 | $15.72000 | $377.28 |