BR-2330A/HDN

DigiKey Part Number
P026-ND
Manufacturer
Manufacturer Product Number
BR-2330A/HDN
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
30µA
Weight
3.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.29000$2.29
20$1.80450$36.09
40$1.70725$68.29
100$1.58650$158.65
360$1.43197$515.51
720$1.35482$975.47
1,080$1.31165$1,416.58
2,520$1.22589$3,089.24
Manufacturers Standard Package