
3145 90ML CLR MIL-A-46146 | |
---|---|
DigiKey Part Number | 2275-314590MLCLRMIL-A-46146-ND |
Manufacturer | DOW |
Manufacturer Product Number | 3145 90ML CLR MIL-A-46146 |
Description | ADHESIVE SEALANT CLR 90 ML TUBE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | Clear, High Strength, 90mL | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $74.92000 | $149.84 |