CG-425A/M3 | |
---|---|
DigiKey Part Number | 11-CG-425A/M3-ND |
Manufacturer | |
Manufacturer Product Number | CG-425A/M3 |
Description | BATTERY LITH-ION 3.8V 32MAH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.8 V Lithium-Ion Battery Rechargeable (Secondary) 32mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.98" H (4.7mm x 25.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 60mA | |
Shelf Life | - | |
Standard Charge Current | 90mA | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.57000 | $16.57 |
20 | $13.56250 | $271.25 |