



SLB04255L0401ED | |
---|---|
DigiKey Part Number | SLB04255L0401ED-ND |
Manufacturer | |
Manufacturer Product Number | SLB04255L0401ED |
Description | BATTERY LITH-ION 2.4V 4MAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 4mAh |
Datasheet | Datasheet |
EDA/CAD Models | SLB04255L0401ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.16" Dia x 1.00" H (4.0mm x 25.5mm) | |
Termination Style | PCB Pins (Vertical Mount) | |
Discharge Rate | 80mA | |
Shelf Life | - | |
Standard Charge Current | 80mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
10 | $5.96200 | $59.62 |
50 | $5.24140 | $262.07 |
100 | $4.95890 | $495.89 |
250 | $4.60904 | $1,152.26 |
500 | $4.36112 | $2,180.56 |
1,300 | $4.16662 | $5,416.61 |