APS2241S

DigiKey Part Number
255-APS2241S-ND
Manufacturer
Manufacturer Product Number
APS2241S
Description
21 MBPS TYPE PHOTOIC COUPLER (OP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Open Drain 3750Vrms 1 Channel 20kV/µs CMTI 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
10 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
18ns, 1ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
In-Stock: 26
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.32100$33.21
100$2.72020$272.02
500$2.29322$1,146.61
1,000$2.10343$2,103.43
2,000$2.01645$4,032.90
5,000$1.97691$9,884.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.