8NJ-12.000MBJ-T | |
---|---|
DigiKey Part Number | 887-8NJ-12.000MBJ-TTR-ND - Tape & Reel (TR) 887-8NJ-12.000MBJ-TCT-ND - Cut Tape (CT) 887-8NJ-12.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-12.000MBJ-T |
Description | XTAL OSC XO 12.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | 18mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $1.34000 | $13.40 |
50 | $1.21440 | $60.72 |
100 | $1.16410 | $116.41 |
500 | $1.05538 | $527.69 |
1,000 | $1.01176 | $1,011.76 |