EXB-18V270JX | |
---|---|
DigiKey Part Number | Y6270TR-ND - Tape & Reel (TR) Y6270CT-ND - Cut Tape (CT) Y6270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V270JX |
Description | RES ARRAY 4 RES 27 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V270JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.17500 | $1.75 |
25 | $0.14080 | $3.52 |
50 | $0.12000 | $6.00 |
100 | $0.10260 | $10.26 |
250 | $0.08404 | $21.01 |
500 | $0.07272 | $36.36 |
1,000 | $0.06327 | $63.27 |
5,000 | $0.04688 | $234.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04165 | $416.50 |
20,000 | $0.03875 | $775.00 |