EXB-34V333JV | |
---|---|
DigiKey Part Number | Y8333TR-ND - Tape & Reel (TR) Y8333CT-ND - Cut Tape (CT) Y8333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V333JV |
Description | RES ARRAY 2 RES 33K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V333JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10600 | $1.06 |
25 | $0.08480 | $2.12 |
50 | $0.07200 | $3.60 |
100 | $0.06140 | $6.14 |
250 | $0.05000 | $12.50 |
500 | $0.04304 | $21.52 |
1,000 | $0.03727 | $37.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02726 | $136.30 |
10,000 | $0.02407 | $240.70 |
15,000 | $0.02245 | $336.75 |
25,000 | $0.02064 | $516.00 |
35,000 | $0.02013 | $704.55 |