EXB-V8V684JV

DigiKey Part Number
Y4684TR-ND - Tape & Reel (TR)
Y4684CT-ND - Cut Tape (CT)
Y4684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V684JV
Description
RES ARRAY 4 RES 680K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
680k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12200$1.22
25$0.09720$2.43
50$0.08260$4.13
100$0.07040$7.04
250$0.05744$14.36
500$0.04954$24.77
1,000$0.04295$42.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03152$157.60
10,000$0.02788$278.80
15,000$0.02603$390.45
25,000$0.02400$600.00
Manufacturers Standard Package