LCAXN3/0-38-X | |
---|---|
DigiKey Part Number | 298-22007-ND |
Manufacturer | |
Manufacturer Product Number | LCAXN3/0-38-X |
Description | COPPER COMPRESSION LUG, 1 HOLE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.450" (62.23mm) | |
Width - Outer Edges | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.92000 | $13.92 |
10 | $13.54000 | $135.40 |
25 | $13.16440 | $329.11 |
50 | $12.78820 | $639.41 |
100 | $12.41210 | $1,241.21 |
500 | $12.03596 | $6,017.98 |
1,000 | $11.65984 | $11,659.84 |