LCAXN3/0-56-X | |
---|---|
DigiKey Part Number | 298-19884-ND |
Manufacturer | |
Manufacturer Product Number | LCAXN3/0-56-X |
Description | COPPER COMPRESSION LUG, 1 HOLE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.400" (60.96mm) | |
Width - Outer Edges | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $13.09800 | $130.98 |
25 | $12.72480 | $318.12 |
50 | $12.44920 | $622.46 |
100 | $12.17930 | $1,217.93 |
250 | $11.83092 | $2,957.73 |
500 | $11.57360 | $5,786.80 |
1,000 | $11.32148 | $11,321.48 |
2,500 | $10.99608 | $27,490.20 |