PE7071 | |
---|---|
DigiKey Part Number | 3985-PE7071-ND |
Manufacturer | |
Manufacturer Product Number | PE7071 |
Description | 50 Ohm N Male to 75 Ohm F Female |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.99000 | $147.99 |
10 | $142.07000 | $1,420.70 |
25 | $136.15000 | $3,403.75 |
100 | $130.23000 | $13,023.00 |