PE7396-20 | |
---|---|
DigiKey Part Number | 3985-PE7396-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-20 |
Description | 20 dB Fixed Attenuator, 75 Ohm F |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.99000 | $93.99 |
25 | $89.29000 | $2,232.25 |
50 | $84.59000 | $4,229.50 |
100 | $80.83000 | $8,083.00 |