PE71S6215 | |
---|---|
DigiKey Part Number | 3985-PE71S6215-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6215 |
Description | Absorptive SPDT PIN Diode Switch |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 40GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 6dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -5V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,740.00000 | $4,740.00 |
5 | $4,550.40000 | $22,752.00 |
10 | $4,360.80000 | $43,608.00 |
25 | $4,171.20000 | $104,280.00 |