PE71S6236 | |
---|---|
DigiKey Part Number | 3985-PE71S6236-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6236 |
Description | Absorptive SPST PIN Diode Switch |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPST 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 1GHz ~ 18GHz | |
Isolation | 65dB (min) | |
Insertion Loss | 3dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -15V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,667.86000 | $1,667.86 |
5 | $1,601.15000 | $8,005.75 |
10 | $1,534.43000 | $15,344.30 |
25 | $1,467.72000 | $36,693.00 |