PE83IR000 | |
---|---|
DigiKey Part Number | 3985-PE83IR000-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR000 |
Description | 7-12.4GHZ ISLTR 10W SMA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 18dB (Min) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.99000 | $359.99 |
10 | $345.59000 | $3,455.90 |
25 | $331.19000 | $8,279.75 |
100 | $316.79000 | $31,679.00 |