PE15A4004 | |
---|---|
DigiKey Part Number | 3985-PE15A4004-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4004 |
Description | 1 Watt P1dB, 6 GHz to 12 GHz, Me |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 30dBm | |
Gain | 14dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,342.86000 | $1,342.86 |
5 | $1,289.15000 | $6,445.75 |
10 | $1,235.43000 | $12,354.30 |
25 | $1,181.72000 | $29,543.00 |