IPEH-004052 | |
---|---|
DigiKey Part Number | 2633-IPEH-004052-ND |
Manufacturer | PEAK-SYSTEM |
Manufacturer Product Number | IPEH-004052 |
Description | PLIN-USB Adapter - LIN Interface |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEAK-SYSTEM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.00000 | $254.00 |